| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344655-8 |
| Gain: | 5.9 dB |
| VSWR: | 2.7:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2450 - 2750 MHz, 5000 - 7000 MHz |
| Center Frequency: | 2600 MHz, 6000 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2344655-8 |
2344655-8
| Heilind Number: | AMP2344655-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344655-8 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless wireless connectivity with this RoHS-compliant Triple Band PCB Antenna. Boasting a gain of 5.9 dB and a VSWR of 2.7:1, it supports various protocols including ZigBee, Bluetooth, and multiple 802.11 standards. Designed for internal/embedded mounting with adhesive, this antenna operates in the 2450-2750 MHz and 5000-7000 MHz frequency ranges, making it ideal for Bluetooth and Wi-Fi applications. With a linear polarization and omnidirectional directionality, it guarantees reliable signal transmission. Featuring an impedance of 50 Ω and MHF4 termination, it offers efficient connectivity in a compact form factor. Perfect for use in a range of devices, this antenna is a must-have for maintaining strong and consistent wireless connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


