| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344656-5 |
| Gain: | 5 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2344656-5 |
2344656-5
| Heilind Number: | AMP2344656-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344656-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant dual-band Wi-Fi antenna, designed for internal/embedded mounting. Featuring a flexible PCB construction and adhesive mounting style, it offers versatile installation options. With a gain of 5 dB and VSWR of 2:1, this omnidirectional antenna guarantees efficient signal transmission and reception. Operating in the 2.4 GHz and 5 GHz frequency bands, it is compatible with various protocols including ZigBee, Bluetooth, and 802.11 standards, ensuring broad connectivity capabilities. The antenna's linear polarization and 50 Ω impedance further enhance its performance, making it ideal for Bluetooth and Wi-Fi applications. Its MHF4 termination and single-port design provide easy integration, while its compact form factor suits space-constrained environments. Trust in this antenna for reliable, high-speed wireless communication in diverse settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


