| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344657-3 |
| Gain: | 5.3 dB |
| VSWR: | 2.7:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2344657-3 |
2344657-3
| Heilind Number: | AMP2344657-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344657-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with this RoHS-compliant Triple Band Flexible PCB Antenna, designed for optimal performance in ZigBee, Bluetooth, and various 802.11 protocols. With a gain of 5.3 dB and VSWR of 2.7:1, it ensures reliable signal strength across the 2400-2500 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency bands. Its linear polarization and omnidirectional directionality make it suitable for diverse applications, while the adhesive mounting style facilitates easy installation. Featuring MHF, MHF1, U.FL, and UMCC antenna terminations, this antenna is a versatile choice for internal/embedded Wi-Fi setups, delivering a gain of 3 to 6 dBi. Perfect for enhancing wireless connectivity in a range of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


