2344657-7

Heilind Number:AMP2344657-7
Manufacturer:TE Connectivity
Manufacturer Number:2344657-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2344657-7
Gain:5.3 dB
VSWR:2.7:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:Flexible PCB, Thin PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2450 MHz, 5512.5 MHz, 6525 MHz
Application:Bluetooth, Wi-Fi
Antenna Termination Type:MHF4
SKU:AMP2344657-7

Detailed Description

Stay connected with our Triple Band Flexible PCB Antenna, designed for seamless integration in your devices. With RoHS compliance and a gain of 5.3 dB, this antenna ensures efficient signal transmission. Supporting ZigBee, Bluetooth, and various 802.11 protocols, including the latest standards like 802.11ax, it covers a wide range of wireless applications. Operating in the 2.4 GHz, 5 GHz, and 6 GHz bands, it guarantees reliable connectivity. The omnidirectional design, with linear polarization, offers versatility in installation. Featuring a slim profile with adhesive mounting, it's ideal for internal/embedded placement. The MHF4 termination ensures easy connectivity, making it perfect for Bluetooth and Wi-Fi devices. With a center frequency of 2450 MHz, 5512.5 MHz, and 6525 MHz, it's optimized for high-performance communication. Trust in this antenna for exceptional wireless performance in any application.