2350397-3

Heilind Number:AMP2350397-3
Manufacturer:TE Connectivity
Manufacturer Number:2350397-3
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

3 POS SPRING TB PLUG, PITCH 5.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350397-3
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.196 in, 5 mm
Block Type:Spring Terminal Block
Number of Positions:3
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
Rated Voltage:300 V AC
SKU:AMP2350397-3

Detailed Description

Enhance your circuit connections with our high-performance Spring Terminal Block. Designed for seamless integration onto PCBs, this terminal block boasts a durable brass contact material and can accommodate up to three positions in a single row. With a 16A amperage rating and a wide operating temperature range of -40°C to 105°C (-40°F to 221°F), it ensures reliable performance even in challenging environments. The 5mm (.196 in) pitch and acceptance of wire sizes ranging from 12 to 26 AWG (.13 to 3.31 mm²) offer versatility in installation. Rest assured, this terminal block is not only efficient but also environmentally friendly, as it complies with RoHS standards. Elevate your connectivity solutions with this essential component in the field of connectors and terminal blocks.