2350398-4

Heilind Number:AMP2350398-4
Manufacturer:TE Connectivity
Manufacturer Number:2350398-4
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

4 POS SPRING TB PLUG , PITCH 3.50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350398-4
Color:Green
Amperage:8 A
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.137 in, 3.5 mm
Block Type:Spring Terminal Block
Number of Positions:4
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:.05 - 1.31 mm², 16 - 24 AWG
Rated Voltage:150 V AC
SKU:AMP2350398-4

Detailed Description

Enhance your PCB connections with our Spring Terminal Block, featuring a vibrant green hue that adds a pop of color to your setup. With an amperage of 8 A and four positions, it ensures efficient power distribution. Crafted with durable phosphor bronze contact material, it guarantees reliable conductivity. The 3.5 mm pitch accommodates various wire sizes, from 16 to 24 AWG, making it versatile for different applications. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F) and rated for 150 V AC, it's suitable for both standard and demanding environments. Rest assured, it is also compliant with RoHS regulations, prioritizing environmental responsibility in its design and production. Upgrade your connectors with this high-quality, performance-driven terminal block.