2350513-2

Heilind Number:AMP2350513-2
Manufacturer:TE Connectivity
Manufacturer Number:2350513-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

2POS TB HDR 90 DEG, PITCH 5.0 & TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350513-2
Color:Green
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:2
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2350513-2

Detailed Description

Enhance your PCB connectivity with this sleek and efficient 2-position terminal block in a vibrant green hue. Featuring a durable brass contact material and a high amperage rating of 16 A, it ensures reliable power transmission. With a spacious pitch of 5 mm (.197 in) and a single-row design, it offers easy integration on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F) and with a high voltage rating of 300 V AC, it is suitable for diverse applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB assembly with this essential component, perfect for industrial, commercial, and DIY projects.