2350513-5

Heilind Number:AMP2350513-5
Manufacturer:TE Connectivity
Manufacturer Number:2350513-5
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

5POS TB HDR 90 DEG, PITCH 5.0 & TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350513-5
Color:Green
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:5
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2350513-5

Detailed Description

Enhance your PCB connections with this high-performance terminal block. Designed for secure and efficient assembly, it features a vibrant green hue, adding a pop of color to your setup. With a robust amperage rating of 16A and five positions, it offers ample power distribution capabilities. The brass contact material ensures reliable conductivity, even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F) and with a 300V AC rated voltage, this terminal block is a versatile and dependable choice for your electronic projects. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line PCB mount terminal block.