2351885-7

Heilind Number:AMP2351885-7
Manufacturer:TE Connectivity
Manufacturer Number:2351885-7
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

7POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2351885-7
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:7
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2351885-7

Detailed Description

Power up your PCB projects with this 7-position terminal block, designed for seamless mounting on circuit boards. With a high amperage rating of 16 A and a maximum voltage of 300 V AC, it ensures efficient power transmission. The brass contact material guarantees durability and reliable connectivity, even in extreme temperatures ranging from -40 to 105 °C (-40 to 221 °F). RoHS compliant, it meets international standards for environmental responsibility. Its 5 mm (.197 in) pitch allows for easy integration, making it a perfect choice for various applications in electronics and industrial settings. Upgrade your connectivity solutions with this quality PCB mount terminal block.