2364570-3

Heilind Number:AMP2364570-3
Manufacturer:TE Connectivity
Manufacturer Number:2364570-3
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG WHT 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364570-3
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364570-3

Detailed Description

Easily operate your electrical equipment with this versatile AV push button switch. Designed for vertical right angle mounting on panels, it features a durable copper alloy contact with silver plating for reliable performance. The flush actuator design, accented in silver, provides a sleek appearance while offering a comfortable push-button operation. With a 16A amperage rating and 250VAC voltage capacity, this switch is suitable for a wide range of applications. Its SPDT contact configuration allows for various switching options, and the rubber O-ring seal ensures protection against dust and moisture. Ideal for both industrial and commercial use, this switch is also RoHS compliant, making it an environmentally friendly choice. Add illumination for enhanced visibility in low-light conditions. Upgrade your control system with this high-quality push button switch.