2364570-6

Heilind Number:AMP2364570-6
Manufacturer:TE Connectivity
Manufacturer Number:2364570-6
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG RED 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364570-6
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364570-6

Detailed Description

Elevate your control panel with our AVH19 Flush Stainless Steel Locking Push Button Switch. Designed for reliable performance in demanding environments, this rugged switch features a vertical right-angle mount for easy installation. Crafted with a copper alloy contact material and silver plating, it ensures optimal conductivity and durability. The SPDT contact configuration offers versatility, while the flush actuator with silver finish adds a sleek touch. With a 16A amperage rating and 250VAC voltage, it's suitable for various applications. Complete with a rubber O-ring seal and RoHS compliance, this switch guarantees safety and environmental responsibility. Illuminate your controls with confidence using this premium-quality push button switch.