2364570-7

Heilind Number:AMP2364570-7
Manufacturer:TE Connectivity
Manufacturer Number:2364570-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG RED 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364570-7
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364570-7

Detailed Description

Enhance your equipment with this high-performance AVH19 Flush Mount Push Button Switch in vibrant red. Designed for durability and reliability, it features a 24V 16A amperage rating, making it ideal for demanding applications. The robust copper alloy contacts with silver plating ensure efficient conductivity, while the rubber O-ring seal provides protection against moisture and debris. With a vertical right-angle mount, it offers versatile installation options. The switch is illuminated for easy visibility, and its SPDT contact configuration allows for flexible circuit control. The flush actuator, in a sleek silver finish, operates in both Off-(On) and On-(Off) modes, catering to diverse user needs. Rated for 250VAC, this switch meets RoHS compliance standards, making it a sustainable choice for your projects. Elevate your control panel setup with this premium push button switch.