2364575-3

Heilind Number:AMP2364575-3
Manufacturer:TE Connectivity
Manufacturer Number:2364575-3
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR WHT 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364575-3
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364575-3

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch in sleek white, designed for efficient power management. Operating at 24 volts with a robust amperage of 26A, this switch ensures reliable performance in high-demand environments. Crafted with a durable copper alloy contact material plated in silver, it guarantees seamless conductivity. The included rubber O-ring seal provides added protection, making it suitable for various applications. Its vertical right-angle mount type offers convenient installation, while the SPDT contact configuration allows for versatile functionality. Featuring an illuminated silver flush actuator, this switch is easy to locate and operate. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with the AVH19 and experience enhanced control and efficiency.