2364575-7

Heilind Number:AMP2364575-7
Manufacturer:TE Connectivity
Manufacturer Number:2364575-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR RED 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364575-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364575-7

Detailed Description

Enhance your control panel with this AVH19 Flush Mount Push Button Switch in vibrant red, designed for high-power applications. Featuring a durable construction with a panel mount angle for easy installation, this switch ensures reliable performance. Its SPDT contact configuration and silver-plated copper alloy contacts guarantee efficient conductivity, while the rubber O-ring seal provides protection against moisture and dust. The flush actuator in sleek silver allows for smooth operation, with a convenient Off - (On), On - (Off) switch operation. Rated for 250VAC, this switch is suitable for a wide range of industrial and commercial settings. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Elevate your control system with this premium push button switch.