2364688-7

Heilind Number:AMP2364688-7
Manufacturer:TE Connectivity
Manufacturer Number:2364688-7
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P RED 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364688-7
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364688-7

Detailed Description

Enhance your electrical setup with this high-performance AVH22 Flush Silver Push Button Switch. Designed for seamless panel mounting, it boasts a durable construction with copper alloy contacts plated in silver, ensuring reliable conductivity. With a 16A amperage and a 250VAC rated voltage, it's perfect for various applications. The vertical right-angle mount orientation and rubber O-ring seal provide added versatility and protection. Featuring a flush actuator in a sleek silver finish, it offers easy operation with SPDT contact configuration. This RoHS-compliant switch also includes illumination for enhanced visibility. Elevate your control systems with the AVH22 and experience smooth On/Off functionality like never before.