| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2364689-4 |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364689-4 |
2364689-4
| Heilind Number: | AMP2364689-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2364689-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical system with our AVH22 Flush Stainless Steel Locking Push Button Switch. Designed for vertical right-angle mounting on panels, this durable switch features a silver-plated copper alloy contact for reliable performance. With a rated voltage of 250VAC and an amperage of 26A, it's suitable for a wide range of applications. The flush actuator, illuminated in a sleek silver color, provides easy operation, while the rubber O-ring seal ensures protection against dust and moisture. RoHS compliant, this switch is a high-quality choice for your industrial or commercial needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2364688-4 | ![]() |


