2364689-6

Heilind Number:AMP2364689-6
Manufacturer:TE Connectivity
Manufacturer Number:2364689-6
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P RED 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364689-6
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364689-6

Detailed Description

Enhance your control panel with the AVH22 Flush SS LK R+P Push Button Switch in striking red. Designed for a seamless 12V26A operation, this switch boasts a durable copper alloy construction with silver plating for reliable performance. The vertical right angle mount, complete with a rubber O-ring seal, ensures a secure fit in any setting. Featuring SPDT contact configuration and a flush actuator in sleek silver, it offers easy operation with a satisfying tactile feedback. Rated for 250VAC, this switch is not only high-performing but also environmentally conscious with RoHS compliance. Illuminate your setup and elevate your control experience with this versatile push button switch.