2364698-2

Heilind Number:AMP2364698-2
Manufacturer:TE Connectivity
Manufacturer Number:2364698-2
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK NO LED 16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364698-2
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364698-2

Detailed Description

Upgrade your control panel with the AVH25 Flush Stainless Steel Lock Push Button Switch. Featuring a sleek design with no LED illumination, this durable switch is perfect for industrial applications. With a 16A amperage rating and SPDT contact configuration, it offers reliable performance. The silver actuator and contact plating, along with a rubber O-ring seal, ensure long-lasting functionality. Designed for vertical right angle mounting, it's easy to install and operate. Rated for 250VAC, this switch is RoHS compliant, making it a sustainable choice for your project. Elevate your switch game with the AVH25.