2364701-6

Heilind Number:AMP2364701-6
Manufacturer:TE Connectivity
Manufacturer Number:2364701-6
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG RED 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364701-6
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364701-6

Detailed Description

Upgrade your AVH25 FLT SS LK RNG RED switch to enhance performance with this high-amperage 12V26A replacement. Crafted with durable copper alloy contacts and silver plating, it ensures reliable conductivity. The vertical right-angle mount and rubber O-ring seal provide secure installation, while the SPDT configuration offers versatile functionality. With a flush actuator and silver finish, it not only delivers smooth operation but also adds a sleek touch to your panel. ROHS compliant and rated for 250VAC, it's a dependable choice for various applications. Illuminate your setup with its built-in feature, making it easy to identify and operate. Upgrade now and experience the difference in performance and durability.