2364701-9

Heilind Number:AMP2364701-9
Manufacturer:TE Connectivity
Manufacturer Number:2364701-9
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364701-9
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364701-9

Detailed Description

Illuminate your control panel with the AVH25 Flush Stainless Steel Push Button Switch in vibrant yellow. This vertical right angle mount switch features a durable rubber O-ring seal, ensuring reliable performance in demanding environments. Crafted with a copper alloy contact material plated in silver, it offers a seamless SPDT contact configuration for versatile functionality. The flush actuator, in a sleek silver hue, operates with a smooth Off-(On), On-(Off) switch operation. With a high amperage rating of 26A and a maximum voltage of 250VAC, this switch is suitable for a wide range of applications. Designed with RoHS compliance in mind, it meets strict environmental standards for added peace of mind. Elevate your control setup with this high-quality push button switch.