277151-5

Heilind Number:AMP277151-5
Manufacturer:TE Connectivity
Manufacturer Number:277151-5
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

TERMINAL,COPALUM R 1/0 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 277151-5
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Wire Size:0 AWG, 107464 CMA, 55.5 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP277151-5

Detailed Description

Upgrade your electrical connections with our COPALUM R 1/0 1/4 Terminal. Designed for optimal performance, this connector features a Ring Tongue with an M6 stud size, ensuring a secure fit. With a straight orientation and a wide operating temperature range of -65 to 175°C (-85 to 347°F), it's suitable for diverse applications. Accommodating 0 AWG wire, 107464 CMA, and 55.5 mm², it offers versatility in use. The closed barrel construction enhances durability, while its RoHS compliance reflects our commitment to environmental standards. Perfect for professional and DIY projects, this terminal guarantees reliable conductivity for your electrical systems.