Enhance your electrical connections with the AMPLIVAR SPLICE PLAIN from our series of AMPLIVAR Terminals and Splices. Designed for efficiency and durability, this splice accommodates wire sizes ranging from 0.3 to 1.5 mm² (600-3000 CMA, 15-22 AWG). Its open barrel type allows for easy installation, making it ideal for various applications. With RoHS compliance and unplated contact plating, you can trust in both its performance and environmental responsibility. Upgrade your connectivity solutions with this high-quality splice, a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280007-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP280007-1
Plating Material:Unplated
Weight per Piece:.228 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:7
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: