280072
FF 375 TAB HSG 4P NYLON NAT
Streamline your connectivity solutions with our FF 375 TAB HSG 4P NYLON NAT Terminal Housing. Crafted from durable Polyamide in a sleek natural hue, this housing accommodates up to four tab terminals with a straight orientation for seamless installations. Designed for cable mount (free-hanging) setups, it offers secure and efficient connections in a variety of applications. ROHS compliant and meticulously engineered, this housing is a reliable component in your crimp terminal assembly. Elevate your projects with the precision and quality of our Tab Housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 280072 |
Housing Material: | Polyamide |
Terminal Type: | Tab |
Orientation: | Straight |
Number of Positions: | 4 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Tab Housing |
SKU: | AMP280072 |
series: | FASTIN-FASTON 375 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 43.8 mm / 1.72 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download |