280074-2
FF 375 TAB 6-10MM2 PTBR
Enhance your electrical connections with our FF 375 TAB 6-10MM2 PTBR terminals from the FASTIN-FASTON 375 series. Crafted from durable brass with pre-tin plating, these straight-oriented tabs ensure reliable performance in a wide temperature range. Accommodating wire sizes of 10-9 AWG, they feature an open barrel design for easy crimping, accepting insulation diameters of .197-.276 inches. RoHS compliant and meticulously engineered, these Quick Disconnects are a essential component for any industrial application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280074-2 |
Series: | FASTIN-FASTON 375 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 1.47 in, 37.4 mm |
Material: | Brass |
Compatible Tab Width: | .375 in, 9.53 mm |
Compatible Tab Thickness: | .048 in, 1.22 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 9 AWG, 5 - 7 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .197 - .276 in, 5 - 7 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP280074-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .56 mm / .022 in |
Voltage (Max): | 250 V |
UL Flammability Rating: | UL 94V-2 |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.4 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |