280223-2
FASTON 375 ASY REC 4-6MM2 0.5X27.0 TPBR
Enhance your electrical connections with the FASTON 375 Receptacle, a high-quality component designed for efficiency and reliability. Crafted with durable Brass and featuring Tin plating, this straight orientation terminal ensures optimal conductivity. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Compatible with wire sizes 4-6.63mm² (9-11 AWG) and featuring an F-Crimp design, it guarantees secure and precise connections. Its open barrel type accepts wire insulation diameters of .15-.2 inches (3.81-5.08 mm), making it versatile for different applications. Trust in its RoHS compliance and supplier's assurance for peace of mind. Ideal for use in crimp quick disconnect tab terminals, this receptacle is a valuable addition to your toolkit. Elevate your projects with its superior performance and convenience.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 280223-2 |
Series: | FASTON 375 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.07 in, 27.2 mm |
Material: | Brass |
Compatible Tab Width: | .375 in, 9.53 mm |
Compatible Tab Thickness: | .048 in, 1.22 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP280223-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | 0-0280223-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download |