794942-1

10P MINI UMNL CAP HSG

Discover the Mini-Universal MATE-N-LOK series with this two-row panel-mount connector, designed for efficient power and signal transmission. Crafted from durable nylon housing with a natural color, it ensures reliable performance in various applications. With a pitch of 4.14mm and a contact type of pin, this connector accommodates ten positions for seamless connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105°C, it is suitable for demanding environments. Ideal for appliances and other electrical systems, this RoHS-compliant connector offers easy assembly with its crimp termination method. Its panel-mount feature with mounting ears provides convenient installation, making it a versatile choice for wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794942-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.163 in, 4.14 mm
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:10
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-0
Part Aliases:794942-1
SKU:AMP794942-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: