280365
AMPMODU, DBL ROW, CONTACT REC
AMPMODU Double Row Contact Receptacle is a versatile housing component designed for reliable connectivity in various electronic applications. Constructed with durable LCP (Liquid Crystal Polymer) material, it ensures long-lasting performance. With eight socket contacts arranged in two rows, each crimp-terminated for easy installation, this receptacle facilitates efficient PCB connectivity. Featuring a standard .1-inch pitch and UL 94V-0 flammability rating, it meets high industry standards for safety and quality. The black housing color and industrial-grade design make it suitable for a wide range of environments. Equipped with mating retention and detent latching mechanisms, it ensures secure connections. With both ends closed and PCB retention functionality, it offers convenient assembly options. Compliant with RoHS standards, this connector is a reliable choice for your PCB socket receptacle needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280365 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280365 |
SKU: | AMP280365 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2018 | E-17-012772 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0..RIB ADDTION FOR MOLDING IMPROVEMENTS AND HAS NO AFFECT ON FIT OR FUNCTIONALITY. | Download |