280371-3

4P AMPMODU II SHRD HDR, ST, 0.76AU

Introducing our AMPMODU Headers, a vital component for your connection needs. Designed with UL E28476 and CSA LR7189 standards in mind, these headers feature a robust thermoplastic housing in black, ensuring durability and safety. With four gold-plated brass contacts, they offer reliable conductivity in demanding industrial environments. The straight orientation and 2.54mm pitch make for easy PCB mounting, while the detent window retention type ensures secure mating. Operating flawlessly in a wide temperature range from -65 to 105 °C, these headers are ideal for various applications. RoHS compliant and with a UL 94V-0 flammability rating, they prioritize environmental responsibility and safety. With a package quantity of 1000, these headers are perfect for large-scale projects. Trust in the quality and performance of our AMPMODU Headers for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 280371-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1000
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5445
Post Size: .025 in
Mating Post Length: .26 in, 6.6 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.5 µm
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: 1.65 mm
Shrouded Sides: 3
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 280371-3
SKU: AMP280371-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: