280515
AMPMODU II REC. HSG, DUAL ROW, 24 POS.
Enhance your electronic connections with the AMPMODU Double Row Receptacle Housing, a crucial component in the AMPMODU IV/V series. Designed for high-performance applications, this housing features dual rows accommodating 24 socket contacts for efficient signal transmission. Crafted from durable LCP (Liquid Crystal Polymer) in sleek black, it meets stringent UL 94V-0 flammability standards for added safety. With a crimp termination method and PCB retention capability, installation is secure and straightforward. The compact design, with an overall height of .12 inches and length of 7.1 inches, ensures compatibility with various setups. Mating retention and connector lock mechanisms guarantee a stable connection, while the industrial-grade construction and RoHS compliance underscore its reliability. Perfect for wire and cable termination, this connector is a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280515 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 24 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280515 |
SKU: | AMP280515 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2018 | E-17-012772 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0..RIB ADDTION FOR MOLDING IMPROVEMENTS AND HAS NO AFFECT ON FIT OR FUNCTIONALITY. | Download |