280543-5
FF 250 REC HSG 2P NYLON BLACK
Discover the FF 250 REC HSG 2P Terminal Housing, a vital component for your connectivity needs. Crafted from durable Polyamide in sleek black, this receptacle housing boasts a straight orientation and accommodates two positions with a 6.35mm pitch (.25 in). Perfect for cable mounting, it ensures secure and efficient connections. RoHS compliant, this housing guarantees environmental responsibility. Whether for industrial, automotive, or electronic applications, trust in this high-quality housing for seamless terminal integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280543-5 |
Housing Material: | Polyamide |
Pitch: | .25 in, 6.35 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Black |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP280543-5 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 23.1 mm / .909 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |