280592
AMPMODU I RECEPTACLE HOUSING.
Enhance your connector setup with this AMP MODU MOD I REC. HSG., a high-quality receptacle housing designed for efficient signal transmission. With a durable Polycarbonate - GF construction in a sleek green hue, this housing ensures both reliability and visual appeal. Meeting UL 94V-1 standards, it guarantees safety and performance. Featuring six contacts in a single row with a 3.96 mm pitch, it offers seamless connectivity. Suitable for a wide operating temperature range of -40 to 105 °C, it excels in various environments. Whether for professional or DIY use, this AMPMODU I receptacle housing is a versatile and essential component. Rest assured of its quality and compliance with RoHS standards for a more sustainable choice. Elevate your connector assemblies with this indispensable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280592 |
Connector Type: | Housing |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 6 |
Housing Color: | Green |
Profile: | Standard |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector and Housing Type: | Receptacle |
Standards Met: | UL 94V-1 |
SKU: | AMP280592 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-1 |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2019 | P-19-017602 - Packaging quantity changed from 300 pcs to 1000 pcs in a box for part number 280592. | Download |