280629

AMPMODU II COSI PIN HSG, SGL ROW, 4 POS.

Elevate your connectivity solutions with our MOD II HSG, designed for AMPMODU II COSI PIN connectors in a single row configuration. This black housing, made of UL 94V-0 rated LCP material, features four positions for seamless crimp termination. With a pitch of 2.54mm (.1 in) and an overall height of .12 in (3.1mm), it ensures efficient PCB integration. Industrial-grade and RoHS compliant, this connector housing is a reliable choice for wire and cable terminations, packaged in quantities of 1000 for your convenience. Its polarization feature and mating retention ensure secure connections, making it ideal for various electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280629
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp
Overall Height:.12
Overall Length:7.1
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:1000
Number of Positions:4
Housing Color:Black
GPL:277
Mating Retention Type:Lock
Packaging:Bag
Panel Mount:Without
PCB Retention:Without
Connector Height:.12 in, 3.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0002
Contact Layout:Inline
Connector Length:7.1 mm
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:280629
SKU:AMP280629

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/25/2018E-17-013661 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0.Download
03/12/2018E-17-012790 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0.Download
09/15/2017E-17-012790-C - Will be replaced by PCN E-17-013661, with PCN classification corrected to form fit function change.Download