280630
AMPMODU II COSI PIN HSG, SGL ROW, 6 POS.
Enhance your electronic connections with the AMPMODU II Housing, a vital component in the AMPMODU IV/V series. This single-row housing features six positions for secure pin insertion, crafted from durable LCP material with UL 94V-0 flammability standard compliance. Designed for optimal crimp termination, its 2.54mm pitch ensures precise alignment on PCB boards. The sleek black housing, measuring 7.1mm in length and 3.1mm in height, is ideal for industrial applications. With mating retention and polarization features, it guarantees a reliable and stable connection. Packaged in quantities of 1000, this connector is RoHS compliant, offering both quality and environmental responsibility in one. Elevate your PCB assembly with this essential connector, perfect for wire and cable integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280630 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0002 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280630 |
SKU: | AMP280630 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |