280360
AMPMODU II REC. HSG, SINGLE ROW 6 POS
Enhance your electronic connections with our AMPMODU II Housing, designed for single-row 6-position receptacles. Crafted from durable LCP (Liquid Crystal Polymer), this housing ensures reliable performance in industrial settings. Featuring UL 94V-0 flammability standard compliance, it guarantees safety. The crimp termination method allows for easy installation, while the 2.54mm pitch and inline contact layout facilitate efficient connectivity. With a sleek black housing and a compact design measuring 3.1mm in height and 7.1mm in length, it's perfect for various PCB applications. The mating retention with detent latching and connector lock ensures secure mating, while the latch alignment type further enhances usability. Each package contains 1000 units, making it ideal for bulk projects. RoHS compliant, this connector meets environmental standards without compromising on quality. Elevate your electronic assemblies with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280360 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280360 |
SKU: | AMP280360 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/25/2018 | E-17-013542 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download |
03/12/2018 | E-17-012868 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download |
09/14/2017 | E-17-012868-C - Will be replaced by a new PCN E-17-013542, PCN classification corrected to form fit function change. | Download |