280631
AMPMODU II COSI PIN HSG, SGL ROW, 8 POS.
Enhance your electronic connections with the AMPMODU II COSI PIN HSG, a single-row housing featuring 8 positions for seamless plug integration. Crafted from durable LCP (Liquid Crystal Polymer) in sleek black, this connector boasts UL 94V-0 flammability standard compliance for added safety. With a 2.54mm pitch and crimp termination method, it ensures secure contact for wire and cable applications. Measuring just 3.1mm in overall height and 7.1mm in length, its compact design suits various PCB setups. Each package includes 1000 units, making it ideal for industrial usage. Trust in its mating retention lock for reliable connectivity, while its polarization feature aids in proper alignment. RoHS compliant for environmental responsibility, this connector is a must-have for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280631 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0002 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280631 |
SKU: | AMP280631 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |