280640
MOD II HSG
Enhance your electronic connections with the MOD II HSG, a durable housing designed for the AMPMODU IV/V series. This black thermoplastic plug connector features 24 contacts in a 2-row configuration, each terminated with a secure crimp. With a compact overall height of 3.1mm and a convenient pitch of 2.54mm, it's perfect for PCB applications. Meeting UL 94V-1 flammability standards, this industrial-grade connector ensures reliable performance. Mating retention with a lock mechanism adds extra security, while polarization prevents misalignment during assembly. Suitable for wire and cable termination, this connector is RoHS compliant, making it a sustainable choice for your projects. Packaged in quantities of 1000, it's ideal for high-volume production. Upgrade your connectivity solutions with the MOD II HSG housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280640 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 12.5 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 24 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0002 |
Contact Layout: | Inline |
Connector Length: | 12.5 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-1 |
Part Aliases: | 280640 |
SKU: | AMP280640 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |