Enhance your electrical connections with this efficient Terminal Housing. Crafted from durable Polyamide in a Natural hue, it ensures reliable performance. Featuring a straight orientation with a pitch of .48 inches (12.2 mm) and accommodating 2 positions, it's perfect for various applications. The Cable Mount (Free-Hanging) design allows for easy installation. With a Receptacle terminal type, it guarantees secure connectivity. This product is non-insulated and complies with RoHS standards, making it a sustainable choice. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280771
Housing Material:Polyamide
Pitch:12.2 mm, .48 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP280771
series:FASTIN-FASTON 250,FASTIN-FASTON 375
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:31.8 mm / 1.25 in
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: