Easily connect and disconnect wires with our Fastin-Faston 250 series receptacle terminals. Made of durable brass with unplated contact plating, these straight orientation terminals are designed for efficient and secure crimping on 12-14 AWG wires. With an overall length of 21.5mm and a compatible tab width of 6.35mm, they are suitable for a variety of applications. Operating temperature ranges from -40 to 110°C (-40 to 230°F), ensuring reliable performance in diverse environments. The open barrel design accepts wire insulation diameters of .114 to .15 inches, making them versatile for use with different wire types. RoHS compliant and reliable, these terminals are essential components for industrial and electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170258-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:21.5 mm, .846 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2.1 - 3.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.114 - .15 in, 2.9 - 3.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170258-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:0-0170258-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2018P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico.Download
01/20/2014E-13-016602 - Document clarification.Download