170258-2
FF 250 REC 14-12AWG TPBR REREELING
Enhance your electrical connections with these FASTIN-FASTON 250 series receptacles. Crafted from durable brass with a tin plating, these straight orientation terminals accommodate 12-14 AWG wire sizes, ensuring secure crimps with their Tab-Lok design. Operating flawlessly in temperatures ranging from -40 to 110 °C, they offer reliable performance in various environments. With an overall length of 21.5 mm and a 6.35 mm compatible tab width, they provide a perfect fit for your projects. RoHS compliant and suitable for reel-to-reel processing, these receptacles are the ideal choice for efficient and eco-friendly wire terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170258-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 21.5 mm, .846 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 12 - 14 AWG, 2.1 - 3.31 mm² |
Crimp Type: | Tab-Lok |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .114 - .15 in, 2.9 - 3.8 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170258-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/12/2022 | PCN-22-135473 - Packaging Improvement. The packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer. | Download |
10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |
03/02/2018 | P-18-015537 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and function of the product. |
Download |
03/02/2018 | P-18-015538 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and funtion of the product. |
Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
03/29/2012 | Reduce the tin plating thickness to 40 micro inches minimum |
Download |