281734-2

Heilind Number:AMP281734-2
Manufacturer:TE Connectivity
Manufacturer Number:281734-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

POSITIVE LOCK 312 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281734-2
Housing Material:Polyamide
Pitch:16.7 mm, .328 in, .657 in, 8.35 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP281734-2

Detailed Description

Enhance your connectivity with our Positive Lock 312 Housing Receptacle, designed for secure and reliable terminal connections. Crafted from durable Polyamide in sleek black, this straight orientation receptacle accommodates 3 terminals with a pitch of .328 inches (8.35 mm) for seamless integration. Its cable mount (free-hanging) style ensures convenient installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this insulated terminal housing guarantees optimal performance. Elevate your connection solutions with this essential component.