Enhance your connectivity with our PLUG HE14 IDC 180 4 P AWG 28-26, a fitting solution for your electrical needs. This single-row, 4-contact housing, crafted from durable Polybutylene Terephthalate - GF, ensures reliable performance. With a termination method of Crimp, Insulation Displacement Crimp (IDC), installation is a breeze. The Phosphor Bronze contacts, rated for up to 3 A, guarantee efficient power transmission. Measuring at an overall height of 5.1 mm and a length of 10.96 mm, this connector, with a pitch of 2.54 mm, is suitable for various applications. Its UL 94V-0 material flammability standard and wire size compatibility of 28-26 AWG make it a safe and versatile choice. The blue housing color adds a touch of distinction, while its loose piece packaging offers convenience. Whether for industrial or general use, this Connector, Inline contact layout, is a dependable component for your projects. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281786-4
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.1
Overall Length:10.96
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:4
Housing Color:Blue
GPL:284
Packaging:Loose Piece
Panel Mount:Without
PCB Retention:Without
Connector Height:5.1 in, 5.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2030
Wire Size:.08 - .15 mm², 28 - 26 AWG
Contact Layout:Inline
Connector Length:10.96 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 in, 1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281786-4
SKU:AMP281786-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: