281786-5

Heilind Number:AMP281786-5
Manufacturer:TE Connectivity
Manufacturer Number:281786-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HE14 IDC 180 5 P AWG 28-26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281786-5
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.1
Overall Length:13.5
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:5
Housing Color:Blue
GPL:284
Packaging:Loose Piece
Panel Mount:Without
PCB Retention:Without
Connector Height:5.1 in, 5.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2030
Wire Size:.08 - .15 mm², 28 - 26 AWG
Contact Layout:Inline
Connector Length:13.5 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 in, 1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281786-5
SKU:AMP281786-5

Detailed Description

Enhance your industrial connectivity with our Plug HE14 IDC 180 5 P AWG 28-26. This housing connector, part of the AMPMODU HE 13/HE 14 series, features a robust design crafted from Polybutylene Terephthalate - GF. With five phosphor bronze contacts, it ensures reliable performance for wire sizes ranging from 28 to 26 AWG. The insulation displacement crimp (IDC) termination method simplifies installation, while the blue housing color adds a touch of visual distinction. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector guarantees both safety and environmental responsibility. Perfect for inline contact layouts in PCB applications, its 2.54mm pitch and 5.1mm overall height provide seamless integration. Whether for new installations or replacements, this connector offers a high-quality solution for your connectivity needs.