Enhance your electronic connections with the HE13 HE14 COSI 4 P Housing. Designed for optimal performance, this blue receptacle housing ensures secure and efficient connectivity. With a compact size and durable construction using Polybutylene Terephthalate - GF, it offers reliable operation in various environments. Featuring four contact positions and a single row configuration, it is perfect for streamlined setups. The IDC and crimp termination methods make installation a breeze, accommodating 28-24 AWG wire sizes. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Whether for industrial or commercial applications, this connector is a versatile solution for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281838-4
Color:Blue
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:15 mm[.591 in]
Overall Length:10.16
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:4
Housing Color:Blue
GPL:284
Panel Mount:Without
PCB Retention:Without
Connector Height:15 mm, .591 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2031
Wire Size:.08 - .22 mm², 28 - 24 AWG
Contact Layout:Inline
Connector Length:10.16 mm, .4 in
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281838-4
SKU:AMP281838-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: