282194-1
SPLASH PROOF CONN. W.S.L.
Stay connected in any environment with our Splash Proof Connector for the Timer Connector System. Designed for housing male terminals, this rugged connector ensures reliable signal transmission with its 5mm pitch and 7 positions. Crafted from durable polyamide, it can withstand temperatures ranging from -22 to 257°F and is rated IP54K for protection against water and dust. Ideal for automotive applications, this connector features a 180° cable exit angle and a black body color. With a nominal voltage architecture of 12V or 24V, it guarantees efficient performance. The connector is RoHS compliant, making it a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282194-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
IP Rating: | IP54K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 7 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.969 in |
Cable Exit Angle: | 180° |
Height: | 1.504 in, 38.2 mm |
Width: | 24.5 mm, .965 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282194-1 |
SKU: | AMP282194-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |