| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282195-2 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 35 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 5.748 in |
| Cable Exit Angle: | 180° |
| Height: | 1.409 in, 35.8 mm |
| Width: | 150 mm, 5.906 in |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 282195-2 |
| SKU: | AMP282195-2 |
282195-2
| Heilind Number: | AMP282195-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282195-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this splash-proof connector housing, crafted from durable polyamide for reliable performance in demanding environments. Designed for female terminals, this two-row connector system features 35 positions with a 5mm pitch, ideal for signal applications. With a voltage rating of 24V DC and an operating temperature range of -22 to 257°F, it ensures secure and efficient power transmission even in extreme conditions. The housing is sealable for added protection, and its black color adds a sleek touch to your setup. With key features like polarization, terminal position assurance, and primary locking, it offers peace of mind in assembly and maintenance. Suitable for wire-to-board or wire-to-device connections, this connector is a versatile solution for automotive applications. Compliance with RoHS standards ensures environmental responsibility. Elevate your connectivity with this essential automotive accessory.

