Enhance the performance and aesthetics of your automotive assembly with our high-quality Rubber Plug. Designed for optimal sealing, this essential component ensures maximum protection against external elements. Crafted in sleek Black, it seamlessly blends with the overall design, offering a professional finish. Each plug complies with RoHS standards, guaranteeing its environmental friendliness. Ideal for automotive seals and cavity plugs, it's a must-have accessory for any vehicle maintenance or assembly project. Trust in our Automotive Seals & Cavity Plugs to deliver durability and reliability in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2822354-2
Color:Black
Seal Type:Rubber Plug
Product:Automotive Seals & Cavity Plugs
SKU:AMP2822354-2
Material:NBR
Cable Insulation Diameter:2 - 2.6 mm / .079 - .102 in
Lubricant Content:Yes
Resistance to Hydrocarbons:Variable
Shore A Hardness:38
Operating Temperature Range:-30 - 105 °C / -22 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: