Enhance the functionality and aesthetics of your automotive components with our high-quality Cavity Blanking Plug in sleek black. Designed for easy installation and reliable performance, these plugs seal off unused cavities to prevent dust, debris, and moisture from compromising the integrity of your vehicle's systems. Compliant with RoHS regulations, you can trust in the sustainability and safety of our Automotive Seals & Cavity Plugs. Elevate your automotive maintenance game with this essential accessory, ensuring optimal performance and longevity for your vehicle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2822358-1
Color:Black
Seal Type:Cavity Blanking Plug
Product:Automotive Seals & Cavity Plugs
SKU:AMP2822358-1
Material:NBR
Lubricant Content:Yes
Resistance to Hydrocarbons:Variable
Shore A Hardness:50
Operating Temperature Range:-30 - 105 °C / -22 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: