| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282376-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | 14 - 16 AWG, 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282376-1 |
282376-1
| Heilind Number: | AMP282376-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282376-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect wires with this crimp terminal, designed for automotive, truck, bus, and off-road applications. The F-Crimp type ensures a reliable connection, while the clean body design and primary locking feature provide added security. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it's suitable for use in various environments. Accommodating wire sizes of 1.5 to 2.5mm² (14-16 AWG), it's versatile and rohs_compliant, making it a dependable choice for your connector needs.

