2825209-1
VAL-U-LOK SKT 16AWG HCS SN LP
Easily connect power cables with our VAL-U-LOK SKT 16AWG HCS SN LP contact. Designed for efficient power transmission, this socket contact features high conductivity copper alloy construction and a pre-tinned plating for reliable performance. With a contact amperage of 13A and voltage rating of 600V AC, it's suitable for various power applications. The crimp termination type ensures secure attachment to wires, accommodating 16 AWG wire sizes. Operating temperature range and RoHS compliance make it a dependable choice for appliance and electronic assembly. Each contact is individually packaged for convenience, meeting G31 standards for quality assurance. Upgrade your power connections with this essential component for wire-to-wire connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2825209-1 |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | High Conductivity Copper Alloy |
Voltage: | 600 V AC |
Contact Type: | Socket |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K925 |
Wire Size: | 16 AWG, 1.31 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .762 µm |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .06 - .122 in, 1.5 - 3.1 mm |
Contact Retention: | With |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Crimp Area Plating Finish: | Tin |
Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
Special Features: | Loose Piece |
Contact Product Type: | Contact |
Part Aliases: | 2825209-1 |
SKU: | AMP2825209-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |