282809-8

Heilind Number:AMP282809-8
Manufacturer:TE Connectivity
Manufacturer Number:282809-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PLUG STACKING 8P.10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282809-8
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:10.16 mm, .4 in
Voltage:600 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:50
Contact Amperage:15 A
Number of Positions:8
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:282809-8
SKU:AMP282809-8

Detailed Description

Introducing the TERMI-BLOK PLUG STACKING 8P.10, a high-performance solution for power and signal connectivity. This stacking plug features a durable PA 6/6 housing in a vibrant green color, housing up to 8 contacts in a single row. With a pitch of 10.16 mm (.4 in), it offers reliable performance in industrial applications, with a maximum voltage rating of 600 V AC and an amperage of 15 A. The phosphor bronze contacts with tin plating ensure excellent conductivity, while the wire-to-board connector system accommodates wire sizes ranging from 12 to 30 AWG (.05 - 3 mm²). Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this connector is RoHS compliant and suitable for a variety of solder processes. With 50 units per package, it's a convenient and cost-effective choice for your connectivity needs.